Molex, 70013 Receptacle Connector Housing, 2.54mm Pitch, 42 Way, 2 Row
- RS Stock No.:
- 683-887
- Mfr. Part No.:
- 15-04-5424
- Brand:
- Molex
Subtotal (1 bag of 100 units)*
£226.07
(exc. VAT)
£271.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £226.07 | £2.261 |
*price indicative
- RS Stock No.:
- 683-887
- Mfr. Part No.:
- 15-04-5424
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 42 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Gender | Receptacle | |
| Series | 70013 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 42 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Receptacle | ||
Series 70013 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- MY
The Molex 2.54mm SL Interim Clip is expertly engineered for reliable electrical connections in a variety of applications. Designed to accommodate up to 42 circuits, this connector accessory ensures efficient performance and ease of use. Its polarised configuration guarantees secure mating, making it an ideal choice for intricate wiring setups. Constructed from durable polyester resin, the clip complies with multiple industry standards, ensuring optimal safety and environmental compatibility. Suitable for bag packaging, this product is crafted for convenience and adaptability within diverse electro-mechanical environments, ultimately enhancing system reliability and functionality for users who demand quality and precision.
Polarised design for secure and accurate mating
Accommodates up to 42 circuits for versatile application
Constructed from high quality polyester resin for durability
Compliant with EU RoHS for environmental safety
Packaged in bags for convenient handling and storage
Meets flammability standards with a rating of 94V0
Designed for compatibility with various single and dual row crimp housings
Support for lead free solder processes to promote safety
Available for use with multiple associated parts for broader functionality
Accommodates up to 42 circuits for versatile application
Constructed from high quality polyester resin for durability
Compliant with EU RoHS for environmental safety
Packaged in bags for convenient handling and storage
Meets flammability standards with a rating of 94V0
Designed for compatibility with various single and dual row crimp housings
Support for lead free solder processes to promote safety
Available for use with multiple associated parts for broader functionality
