Molex, 90160 Receptacle Connector Housing, 2.54mm Pitch, 60 Way, 2 Row

Subtotal (1 pack of 80 units)*

£191.91

(exc. VAT)

£230.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£191.91£2.399

*price indicative

RS Stock No.:
507-610
Mfr. Part No.:
90160-0160
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

60

Number of Rows

2

Pitch

2.54mm

Gender

Receptacle

Series

90160

Body Orientation

Straight

COO (Country of Origin):
ID
The TE Connectivity C-Grid III Crimp Housing is expertly designed to meet the demands of modern connectivity solutions. This dual-row connector housing is specifically engineered for applications requiring reliable signal transmission with a pitch of 2.54mm. Constructed from durable PPO resin, it boasts a sleek black finish, ensuring a professional appearance as well as resilience. With a capability of accommodating up to 60 circuits, this connector is ideal for complex wire-to-board connections. Its adaptability across various environments, combined with compliance to industry standards, solidifies its position as a trusted component in any electrical assembly.

Two rows ensure efficient space usage for dense applications
Durable resin material enhances longevity and performance
Optimized for low-halogen conditions, promoting safer disposal
Designed for operational temperatures ranging from -55° to +105°C
Lightweight construction aids in reducing overall assembly weight

Related links