Molex, 70013 Terminal Block, 2.54mm Pitch, 8 Way, 2 Row
- RS Stock No.:
- 683-886
- Mfr. Part No.:
- 15-04-5084
- Brand:
- Molex
Subtotal (1 bag of 250 units)*
£224.21
(exc. VAT)
£269.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £224.21 | £0.897 |
*price indicative
- RS Stock No.:
- 683-886
- Mfr. Part No.:
- 15-04-5084
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Series | 70013 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Series 70013 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- MY
The Molex SL Interim Clip is an innovative connector accessory designed to securely hold components within electronic assemblies. With its 8-circuit capacity, this product offers a reliable solution for applications requiring precise connection management. Tailored for use with SL single row crimp housings and female terminals, it provides efficient and robust performance. The clip's polarized design ensures correct mating, contributing to heightened reliability in electronic setups. Constructed from durable polyester resin, it meets stringent flammability standards, making it suitable for a variety of environments. The SL Interim Clip is essential for enhancing the performance and organization of electronic components, streamlining assembly processes while ensuring compliance with industry standards.
Multi-row configuration optimizes space and efficiency
Lead-free process compatibility promotes eco-friendliness
Bag packaging type aids in easy handling and storage
Lightweight at 1.412 grams for minimal impact on assemblies
Lead-free process compatibility promotes eco-friendliness
Bag packaging type aids in easy handling and storage
Lightweight at 1.412 grams for minimal impact on assemblies
