TE Connectivity, 1-111494-8 2.54 mm Pitch 20 Way Horizontal Male FPC Connector, IDC
- RS Stock No.:
- 498-326
- Distrelec Article No.:
- 304-48-149
- Mfr. Part No.:
- 1-111494-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 498-326
- Distrelec Article No.:
- 304-48-149
- Mfr. Part No.:
- 1-111494-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 20 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Termination Type | IDC | |
| Orientation | Horizontal | |
| Locking Mechanism | Yes | |
| Voltage | 250V | |
| Series | 1-111494-8 | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Number of Rows | 2 | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 2.54mm | ||
Current 1A | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Termination Type IDC | ||
Orientation Horizontal | ||
Locking Mechanism Yes | ||
Voltage 250V | ||
Series 1-111494-8 | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Number of Rows 2 | ||
Housing Material TPE | ||
- COO (Country of Origin):
- CN
The TE Connectivity wire-to-wire connector is designed to meet the demanding needs of various applications such as signal transmission, panel mounting, and more. This connector features 20 positions arranged in a low-profile, two-row configuration, boasting a compact design that efficiently utilizes space without compromising performance. Its 2.54 mm centerline pitch simplifies wiring tasks while ensuring reliability and ease of use, making it an ideal choice for professionals seeking a robust and efficient interconnect solution. With its durable thermoplastic housing, compatible insulation diameter range, and advanced contact features, this connector assures impressive electrical characteristics suitable for high-performance applications. Furthermore, it complies with essential industry standards, providing peace of mind and confidence in its reliability and integrity.
Connector assembly for wire-to-wire applications
Low profile design enhances space efficiency
Shrouded header type offers extra contact protection
Keyed mating alignment ensures secure connections
Terminated to wire and cable for versatility in applications
Mounting ears facilitate easy panel installation
Operating temperature range suitable for diverse environments
High insulation resistance for optimal performance
