Molex, 54306 Series
- RS Stock No.:
- 482-228
- Distrelec Article No.:
- 304-62-683
- Mfr. Part No.:
- 54306-2019
- Brand:
- Molex
Subtotal (1 tray of 10 units)*
£183.65
(exc. VAT)
£220.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £183.65 | £18.365 |
*price indicative
- RS Stock No.:
- 482-228
- Distrelec Article No.:
- 304-62-683
- Mfr. Part No.:
- 54306-2019
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Housing | |
| Series | 54306 | |
| Number of Contacts | 20 | |
| Gender | Male | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Housing | ||
Series 54306 | ||
Number of Contacts 20 | ||
Gender Male | ||
Material Steel | ||
Standards/Approvals No | ||
The TE Connectivity I/O Connector cutting-edge design and engineering excellence, tailored for seamless integration in electronic applications. Built to comply with stringent quality standards, it ensures reliability and performance in diverse operating conditions. The innovative structure promotes efficient use of space while maintaining a lightweight profile, making it an ideal choice for both manufacturers and engineers. This versatile connector supports various connectivity requirements, ensuring compatibility with a broad range of devices and systems. It also features enhanced durability, providing long-lasting service in challenging environments, whilst its intuitive design simplifies installation and maintenance processes, ultimately streamlining the user experience.
Designed for superior performance in electronic applications
Lightweight construction enhances the usability in compact spaces
Compliant with stringent quality standards for reliable operation
Versatile connectivity accommodates a wide range of devices
Enhanced durability to withstand harsh environments
User-friendly installation process simplifies setup
Comprehensive technical drawing aids in proper application
Improved efficiency through thoughtful design and engineering
Related links
- Molex 52316 Series Board Base Strip 1.27 mm Pitch Shrouded
- FCT from Molex, 173113 Series D-Sub Connector
- FCT from Molex, FVK Series D-Sub Connector Kit For Use With 15 Way D-Sub Connector
- FCT from Molex, FKH Series D-Sub Connector Backshell For Use With D-Sub Connector
- Molex, 12009 Series Circular Cable For Use With D-Sub Connector
- Molex, 83424 Series D-Sub Connector Accessory For Use With Micro-D Connectors
- Molex, 83421 Series D-Sub Connector Accessory For Use With Micro-D Connectors
- FCT from Molex, Waterproof Series Seal For Use With 9 Way D-Sub Connector
