Molex 52316 Series Board Base Strip, 20 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 478-693
- Distrelec Article No.:
- 304-62-554
- Mfr. Part No.:
- 52316-2019
- Brand:
- Molex
Subtotal (1 pack of 150 units)*
£163.12
(exc. VAT)
£195.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £163.12 | £1.087 |
*price indicative
- RS Stock No.:
- 478-693
- Distrelec Article No.:
- 304-62-554
- Mfr. Part No.:
- 52316-2019
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Base Strip | |
| Series | 52316 | |
| Pitch | 1.27mm | |
| Number of Contacts | 20 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Row Pitch | 1.27mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Base Strip | ||
Series 52316 | ||
Pitch 1.27mm | ||
Number of Contacts 20 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Row Pitch 1.27mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The TE Connectivity Wire-to-Board Shielded Plug is engineered to excel in demanding environments, providing robust performance and reliability for various applications. It combines precision engineering with high-quality materials, ensuring it meets the rigorous standards required in modern industries. This exceptional component is designed to integrate seamlessly into existing systems, enhancing overall functionality while supporting longevity. With its innovative design and exceptional durability, it serves as an indispensable asset for professionals seeking quality solutions.
Constructed to withstand challenging environmental conditions
Integrates smoothly with a variety of systems for enhanced performance
Manufactured from high-grade materials for maximum durability
Designed for ease of installation, reducing downtime
Provides consistent reliability for critical applications
Promotes efficient operation across diverse industrial settings
Related links
- Molex, 54306 Series
- Molex 53748 Series Vertical Surface Base Strip 0.5 mm Pitch Shrouded
- Molex 53314 Series Vertical Through Hole Base Strip 2 mm Pitch Shrouded
- Molex 53025 Series Bottom Entry Through Hole Base Strip 2 mm Pitch Shrouded
- Molex 53015 Series Right Angle Through Hole Base Strip 2 mm Pitch Shrouded
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical PCB Base Strip 1.25 mm Pitch, 1 Row
