Molex 53314 Series Vertical Through Hole Base Strip, 60 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 469-810
- Distrelec Article No.:
- 304-56-799
- Mfr. Part No.:
- 53314-6065
- Brand:
- Molex
Subtotal (1 tray of 10 units)*
£155.68
(exc. VAT)
£186.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £155.68 | £15.568 |
*price indicative
- RS Stock No.:
- 469-810
- Distrelec Article No.:
- 304-56-799
- Mfr. Part No.:
- 53314-6065
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Base Strip | |
| Series | 53314 | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 60 | |
| Housing Material | Nylon, Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Base Strip | ||
Series 53314 | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 60 | ||
Housing Material Nylon, Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals REACH, RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- JP
The TE Connectivity Versatile wire-to-board header is engineered to facilitate efficient and reliable connections within various electronic applications. With its dual-row configuration and vertical orientation, it accommodates up to 60 circuits, making it ideal for compact designs where space is at a premium. The inclusion of eject levers not only enhances its usability during assembly but also guarantees secure mating with corresponding components. Crafted from high-quality materials, this header is built to withstand demanding operational environments while ensuring high performance across its lifecycle. Its halogen-free composition aligns with modern environmental compliance standards, reassuring users of its sustainability credentials.
Eject levers facilitate easy connection and disconnection
Durable construction ensures long-lasting performance in challenging environments
Features a temperature range suitable for extreme conditions
Vertical orientation allows for space-saving designs without compromising functionality
Compatible with a wide range of PCB configurations for enhanced versatility
Utilises high-quality materials for superior electrical performance
Related links
- Molex 53314 Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch
- Molex 53025 Series Bottom Entry Through Hole Base Strip 2 mm Pitch Shrouded
- Molex 53015 Series Right Angle Through Hole Base Strip 2 mm Pitch Shrouded
- Samtec BSH Series Straight Surface Socket Strip 2 Row, 0.5 mm Pitch Solder
- Molex 52316 Series Board Base Strip 1.27 mm Pitch Shrouded
- Molex 53748 Series Vertical Surface Base Strip 0.5 mm Pitch Shrouded
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
