Molex 53015 Series Right Angle Through Hole Base Strip, 5 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 469-861
- Distrelec Article No.:
- 304-57-411
- Mfr. Part No.:
- 53015-0510
- Brand:
- Molex
Subtotal (1 pack of 1000 units)*
£145.92
(exc. VAT)
£175.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £145.92 | £0.146 |
*price indicative
- RS Stock No.:
- 469-861
- Distrelec Article No.:
- 304-57-411
- Mfr. Part No.:
- 53015-0510
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 53015 | |
| Product Type | Base Strip | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 5 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire to Board Signal | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -20°C | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 62474, REACH, RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 53015 | ||
Product Type Base Strip | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 5 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire to Board Signal | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature -20°C | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 62474, REACH, RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- KR
The TE Connectivity 2.00mm Pitch MicroBlade Wire-to-Board Header, Right-Angle, 5 Circuits provides a compact and reliable connection solution for space-constrained designs. The right-angle configuration supports streamlined PCB routing. Ideal for high-density wire-to-board applications in industrial and consumer electronics.
EU RoHS
REACH SVHC
Low-Halogen
Related links
- Molex 53025 Series Bottom Entry Through Hole Base Strip 2 mm Pitch Shrouded
- Molex 50235 Series Right Angle Surface Base Strip 2 mm Pitch, 1 Row
- Molex 50238 Series Vertical PCB Base Strip 1.25 mm Pitch, 1 Row
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53375 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex PicoBlade Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex MicroClasp Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
