Molex 50238 Series Vertical PCB Base Strip, 5 Contact(s), 1.25 mm Pitch, 1 Row
- RS Stock No.:
- 472-019
- Distrelec Article No.:
- 304-56-434
- Mfr. Part No.:
- 502382-0570
- Brand:
- Molex
Subtotal (1 reel of 1400 units)*
£528.57
(exc. VAT)
£634.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £528.57 | £0.378 |
*price indicative
- RS Stock No.:
- 472-019
- Distrelec Article No.:
- 304-56-434
- Mfr. Part No.:
- 502382-0570
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 50238 | |
| Product Type | Base Strip | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.25mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | |
| Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 50238 | ||
Product Type Base Strip | ||
Current 1A | ||
Pitch 1.25mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Row Pitch 1.25mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | ||
Voltage 5V | ||
- COO (Country of Origin):
- MY
The Molex Wire to board connector stands out due to its single-row vertical configuration, which ensures efficient space management on PCBs. Engineered for durability, the receptacle features a robust tin plating that enhances both performance and longevity. With a maximum current rating of 1.0A and a voltage capacity of up to 50V AC/DC, it is fully equipped to handle various signalling applications while maintaining compliance with industry standards. Additionally, its high-temperature thermoplastic construction makes it suitable for a wide operating temperature range, providing versatility in diverse environments. Designed with meticulous attention to the mating mechanism, this product guarantees a secure connection, making it an Ideal choice for electronic manufacturers seeking quality and efficiency.
Designed for space-efficient PCB configurations
Robust tin plating enhances both performance and longevity
Supports a wide range of signalling applications effectively
Constructed from high-temperature thermoplastic for versatility
Ensures secure connections with precise keying mechanisms
Durability tested for up to 30 mating cycles, ensuring reliability
Optimally structured to facilitate surface mount technology
Related links
- Molex 50238 Series Vertical PCB Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Right Angle PCB Base Strip 1.25 mm Pitch, 1 Row
- Molex CLIK-Mate Series Vertical Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
- Molex 50238 Series Right Angle Surface Base Strip 1.25 mm Pitch, 1 Row
