Molex 50238 Series Vertical PCB Base Strip, 13 Contact(s), 1.25 mm Pitch, 1 Row
- RS Stock No.:
- 472-022
- Distrelec Article No.:
- 304-56-438
- Mfr. Part No.:
- 502382-1370
- Brand:
- Molex
Subtotal (1 reel of 1400 units)*
£939.80
(exc. VAT)
£1,127.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £939.80 | £0.671 |
*price indicative
- RS Stock No.:
- 472-022
- Distrelec Article No.:
- 304-56-438
- Mfr. Part No.:
- 502382-1370
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Base Strip | |
| Series | 50238 | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Number of Contacts | 13 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.25mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | chemSHERPA, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL E29179 | |
| Voltage | 50Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Base Strip | ||
Series 50238 | ||
Current 1A | ||
Pitch 1.25mm | ||
Number of Contacts 13 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.25mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals chemSHERPA, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC, UL E29179 | ||
Voltage 50Vrms | ||
- COO (Country of Origin):
- MY
The Molex wire-to-board PCB receptacle features a 1.25mm pitch and is expertly designed for seamless integration into electronic applications. Ideal for systems requiring precision connectivity, it combines reliability with a Compact form factor. The receptacle supports a single row configuration, accommodating 13 circuits while ensuring optimal signal integrity. Constructed with high-temperature thermoplastic and Durable copper alloy materials, it promises long-lasting performance even in challenging environments. Its vertical orientation and unique embedding in an embossed tape on a reel make it convenient for automated assembly processes. For ease of use, it incorporates keying and locking mechanisms, ensuring proper mating with compatible connectors while enhancing stability during operation. The receptacle is also compliant with various industry standards, affirming its suitability for contemporary electronic designs.
Engineered for signal integrity and reliable performance
Vertical orientation optimises space utilisation on PCBs
Incorporates locking and keying features for secure connections
Uses robust materials to withstand environmental challenges
Designed to facilitate automated assembly for efficiency
Meets stringent compliance standards for industry applications
Supports a maximum durability of up to 30 mating cycles
Related links
- Molex 50238 Series Right Angle Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical PCB Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Vertical Surface Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Right Angle PCB Base Strip 1.25 mm Pitch, 1 Row
- Molex 50238 Series Right Angle Surface Base Strip 1.25 mm Pitch, 1 Row
