Molex 53025 Series Bottom Entry Through Hole Base Strip, 5 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 500 units)*

£162.43

(exc. VAT)

£194.92

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tray(s)
Per Tray
Per unit*
1 +£162.43£0.325

*price indicative

RS Stock No.:
482-311
Distrelec Article No.:
304-62-625
Mfr. Part No.:
53025-0510
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

53025

Product Type

Base Strip

Pitch

2mm

Current

2A

Housing Material

Nylon

Number of Contacts

5

Number of Rows

1

Orientation

Bottom Entry

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Signal, Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Tin

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 62474, REACH, RoHS

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity 2.00mm Pitch MicroBlade Wire-to-Board Header, Bottom Entry, 5 Circuits offers a space-saving solution for compact electronic designs. The bottom entry design allows vertical cable insertion for efficient PCB stacking. Suitable for high-density wire-to-board applications in industrial and consumer devices.

EU RoHS

REACH SVHC

Low-Halogen

Related links