Molex Mini-Lock Series Straight Through Hole PCB Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 481-084
- Distrelec Article No.:
- 304-57-422
- Mfr. Part No.:
- 53375-0510
- Brand:
- Molex
Subtotal (1 pack of 500 units)*
£171.93
(exc. VAT)
£206.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £171.93 | £0.344 |
*price indicative
- RS Stock No.:
- 481-084
- Distrelec Article No.:
- 304-57-422
- Mfr. Part No.:
- 53375-0510
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Mini-Lock | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Number of Contacts | 5 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.5mm | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | 94V-0, CSA LR19980, UL E29179 | |
| Voltage | 250Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Mini-Lock | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 3A | ||
Number of Contacts 5 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.5mm | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals 94V-0, CSA LR19980, UL E29179 | ||
Voltage 250Vrms | ||
- COO (Country of Origin):
- KR
The Molex Mini-Lock PCB Header is a meticulously engineered solution designed for a variety of signal and wire-to-board applications. This product showcases a 2.50mm pitch and features a single row configuration, optimising space without compromising on performance. Its vertical orientation and through-hole design with kinked pins ensure secure mounting on PCBs, while the tin plating provides corrosion resistance and durability. With a robust capability to handle up to 3.0A current and 250V AC/DC voltage, this header excels in demanding environments. The positive lock mechanism guarantees a reliable connection, essential for critical applications. What sets this header apart is its thoughtful design that caters to the complexities of modern electronic needs, making it a worthy choice for engineers seeking quality and reliability.
Features a single row design for efficient space utilisation
Robust construction ensures stability and durability even under rigorous conditions
Positive lock mechanism enhances connection reliability
Designed for use in diverse electronic applications
Natural resin colour conforms to aesthetic demands in various settings
Mates effectively with Mini-Lock single row receptacles and cable assemblies
Meets stringent performance standards to ensure compliance and safety
Related links
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
