Molex 53748 Series Straight Surface Base Strip, 30 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 520-583
- Distrelec Article No.:
- 304-62-672
- Mfr. Part No.:
- 53748-0304
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
£2,317.87
(exc. VAT)
£2,781.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,317.87 | £0.773 |
*price indicative
- RS Stock No.:
- 520-583
- Distrelec Article No.:
- 304-62-672
- Mfr. Part No.:
- 53748-0304
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Base Strip | |
| Series | 53748 | |
| Current | 500mA | |
| Pitch | 500μm | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH, RoHS | |
| Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Base Strip | ||
Series 53748 | ||
Current 500mA | ||
Pitch 500μm | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH, RoHS | ||
Voltage 5V | ||
- COO (Country of Origin):
- JP
The Molex Slim, high-performance connector series is specifically designed for board-to-board applications. With a pitch of just 0.50mm, it ensures optimal space efficiency while maintaining a robust connection across 30 circuits. The vertical orientation and surface mount style provide ease of integration into Compact designs. This product showcases Advanced engineering, allowing for reliable performance within a wide temperature range of -40°C to +105°C. Its design also prioritises environmental compliance, making it a responsible choice for modern manufacturing needs. Whether you're developing consumer electronics or industrial applications, this connector stands out for its reliability and versatility.
Surface mount style allows for flexible PCB design
Dual-row configuration optimises space without sacrificing functionality
Vacuum pick-up tape packaging facilitates secure handling during assembly
Halogen-free materials contribute to eco-friendly manufacturing
Voltage rating up to 50V ensures compatibility across various applications
Low profile design seamlessly integrates into Compact designs
Brass metal with gold plating enhances durability and conductivity
No breakaway feature secures connections even in dynamic environments
Related links
- Molex 53748 Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Molex 53748 Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Molex 53748 Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Molex 53748 Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Molex 53748 Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Molex 53748 Series Vertical Surface PCB Header 0.5 mm Pitch Unshrouded
- Molex SlimStack Series Straight 30-Contact 0.5 mm Pitch Solder
- Molex 54102 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
