Molex 53748 Series Vertical Surface PCB Header, 30 Contact(s), 500 μm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 3000 units)*

£4,033.44

(exc. VAT)

£4,840.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£4,033.44£1.344

*price indicative

RS Stock No.:
473-367
Distrelec Article No.:
304-57-445
Mfr. Part No.:
53748-0308
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

53748

Product Type

PCB Header

Current

500mA

Pitch

500μm

Number of Contacts

30

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Row Pitch

500μm

Maximum Operating Temperature

105°C

Standards/Approvals

EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A, REACH SVHC

Voltage

5V

COO (Country of Origin):
JP
The Molex 0.50mm Pitch Plug is a sophisticated solution, designed for modern board-to-board applications. This surface mount connector boasts a dual-row configuration and a modest stack height of 3.00mm, making it Ideal for space-constrained designs. With 30 circuits and no vacuum pick-up tape, it delivers reliable connectivity without sacrificing performance. Its robust brass construction, complemented by gold plating, ensures enhanced conductivity and durability across various environments. Capable of operating in harsh conditions ranging from -40° to +105°C, this connector meets the demands of today's Electronic Assembly while adhering to critical compliance standards such as EU RoHS and REACH. The series is meticulously engineered to facilitate optimal signal transfer, making it indispensable for cutting-edge electronic solutions.

Compact design optimises space without compromising performance

Dual-row arrangement ensures effective utilisation of circuit space

Gold plating enhances conductivity and resistance to corrosion

Wide operating temperature range accommodates diverse application needs

Meets stringent industry compliance standards, ensuring reliability

Surface mount style simplifies PCB assembly processes

Lightweight construction facilitates ease of integration into devices

Versatile compatibility with various mating parts promotes usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy