TE Connectivity MINIPAK HDE, MINIPAK HDE Series , For Use With Heavy Duty Power Connector
- RS Stock No.:
- 480-725
- Mfr. Part No.:
- 1892711-3
- Brand:
- TE Connectivity
Subtotal (1 tube of 15 units)*
£173.65
(exc. VAT)
£208.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £173.65 | £11.577 |
*price indicative
- RS Stock No.:
- 480-725
- Mfr. Part No.:
- 1892711-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | MINIPAK HDE | |
| Series | MINIPAK HDE | |
| For Use With | Heavy Duty Power Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type MINIPAK HDE | ||
Series MINIPAK HDE | ||
For Use With Heavy Duty Power Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity power connector assembly is designed to meet the evolving needs of modern connectivity, offering a robust and efficient assembly tailored for power application scenarios. Engineered with precision, it caters to both simplicity and reliability, ensuring optimal performance in demanding environments. The unique design supports enhanced connectivity without compromising on space or ease of installation. Ideal for various applications, this model promotes seamless integration into existing systems, reflecting TE Connectivity's commitment to innovation and quality. With comprehensive compliance to international standards, it assures users of its performance and environmental considerations, making it a dependable choice for industry professionals seeking excellence in connectivity.
Designed for efficient power connectivity in compact environments
Low halogen content supports eco-friendly initiatives
Complies with various international directive standards, ensuring safety and reliability
Offers easy installation, reducing time and effort in setup
Compatible with a range of customer parts for versatile applications
3D CAD models available to support design integration
Low halogen content supports eco-friendly initiatives
Complies with various international directive standards, ensuring safety and reliability
Offers easy installation, reducing time and effort in setup
Compatible with a range of customer parts for versatile applications
3D CAD models available to support design integration
Related links
- TE Connectivity MINIPAK HDE For Use With Heavy Duty Power Connector
- TE Connectivity Plug For Use With Heavy Duty Power Connector
- TE Connectivity MINIPAK Series Vertical Board Mount PCB Header 2.75mm Pitch Shrouded
- TE Connectivity MINIPAK Series Right Angle Board Mount PCB Header 2.75mm Pitch Shrouded
- TE Connectivity MINIPAK Series Right Angled Board Mount PCB Header 2.75mm Pitch Shrouded
- TE Connectivity MINIPAK Series Right Angled Board Mount PCB Header 2.75mm Pitch Shrouded
- TE Connectivity MINIPAK Series Right Angle Board Mount PCB Header 2.75 mm 5 Row(s),
- TE Connectivity Heavy Duty Power Connector For Use With Heavy Duty Connectors
