TE Connectivity Heavy Duty Power Connector, HD.40 Series Thread Size M32, For Use With Heavy Duty Connectors
- RS Stock No.:
- 480-124
- Mfr. Part No.:
- 1-1106451-3
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£185.00
(exc. VAT)
£222.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £185.00 |
*price indicative
- RS Stock No.:
- 480-124
- Mfr. Part No.:
- 1-1106451-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Heavy Duty Power Connector | |
| Series | HD.40 | |
| For Use With | Heavy Duty Connectors | |
| Thread Size | M32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Heavy Duty Power Connector | ||
Series HD.40 | ||
For Use With Heavy Duty Connectors | ||
Thread Size M32 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Heavy-duty base connector with a side entry design, ideal for industrial applications. It features a die-cast aluminium housing with a powder-coated finish for durability and protection. With an IP65 rating and an M32 thread size, it ensures reliable performance in rugged environments.
Offers compliance with EU RoHS and ELV directives for environmentally responsible usage
Designed with exceptional durability to withstand varying industrial conditions
Facilitates straightforward installation reducing operational downtime
Designed with exceptional durability to withstand varying industrial conditions
Facilitates straightforward installation reducing operational downtime
Related links
- TE Connectivity Heavy Duty Power Connector For Use With Heavy Duty Connectors
- TE Connectivity Housing For Use With Heavy Duty Connectors
- TE Connectivity Housing For Use With Heavy Duty Connectors
- TE Connectivity Housing For Use With Heavy Duty Connectors
- TE Connectivity Contact Pin For Use With Heavy Duty Connectors
- TE Connectivity Contact Insert For Use With Heavy Duty Connectors
- TE Connectivity Power Connector For Use With Heavy Duty Connectors
- TE Connectivity Housing For Use With Heavy Duty Connectors
