TE Connectivity Heavy Duty Power Connector, HF.13 Series 16 Way, For Use With Heavy Duty Connectors
- RS Stock No.:
- 498-316
- Mfr. Part No.:
- 1-1103416-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£153.13
(exc. VAT)
£183.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £153.13 | £30.626 |
*price indicative
- RS Stock No.:
- 498-316
- Mfr. Part No.:
- 1-1103416-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Accessory Type | Heavy Duty Power Connector | |
| Current Rating | 16A | |
| Number of Contacts | 16 | |
| Series | HF.13 | |
| For Use With | Heavy Duty Connectors | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Accessory Type Heavy Duty Power Connector | ||
Current Rating 16A | ||
Number of Contacts 16 | ||
Series HF.13 | ||
For Use With Heavy Duty Connectors | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Premium-grade connector designed to ensure efficient and reliable performance in a variety of applications. Engineered with precision, this connector excels in providing robust connections in demanding environments. Its durable construction and innovative design make it an ideal choice for professionals seeking a reliable solution for their connectivity needs. The product adheres to stringent compliance standards, ensuring peace of mind for users who prioritise safety and reliability in their projects. With a focus on user-friendliness and adaptability, this connector serves as a dependable component for both new installations and upgrades, seamlessly integrating into existing systems while optimising overall performance.
Engineered for high durability and reliability in demanding conditions
Compliant with essential regulations such as EU RoHS and ELV directives
Facilitates easy integration into various systems
Offers an optimal performance profile across multiple applications
Designed to meet industry standards providing users with confidence in product quality
Supports various documentation and compliance requirements effortlessly
Comes with comprehensive CAD files to aid in product design and implementation
Compliant with essential regulations such as EU RoHS and ELV directives
Facilitates easy integration into various systems
Offers an optimal performance profile across multiple applications
Designed to meet industry standards providing users with confidence in product quality
Supports various documentation and compliance requirements effortlessly
Comes with comprehensive CAD files to aid in product design and implementation
Related links
- TE Connectivity Heavy Duty Power Connector For Use With Heavy Duty Connectors
- TE Connectivity Crimping Sleeve For Use With Heavy Duty Connectors
- TE Connectivity Power Connector, HF.06
- TE Connectivity Heavy Duty Connector Module For Use With Heavy Duty Connectors
- TE Connectivity Heavy Duty Power Connector Insert Male 16 Contacts
- TE Connectivity Heavy Duty Power Connector For Use With Heavy Duty Connectors
- TE Connectivity Crimp Barrel, HF.13
- TE Connectivity Housing For Use With Heavy Duty Connectors
