TE Connectivity Crimping Sleeve, HF.13 Series , For Use With Heavy Duty Connectors
- RS Stock No.:
- 471-529
- Mfr. Part No.:
- 1110953-6
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£143.83
(exc. VAT)
£172.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.83 |
*price indicative
- RS Stock No.:
- 471-529
- Mfr. Part No.:
- 1110953-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Crimping Sleeve | |
| Series | HF.13 | |
| For Use With | Heavy Duty Connectors | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Crimping Sleeve | ||
Series HF.13 | ||
For Use With Heavy Duty Connectors | ||
- COO (Country of Origin):
- PL
The TE Connectivity Heavy-duty connector is engineered to meet the demands of rigorous applications, delivering reliability and robustness in various settings. The innovative design, characterised by its high-quality materials, ensures optimal performance under challenging conditions. Incorporating advanced technology, this product offers exceptional durability while maintaining ease of installation. The versatility of this connector makes it suitable for a diverse range of uses, from automotive to industrial applications, providing users with peace of mind through its compliance with stringent regulatory standards. Experience seamless connectivity with this product that excels in both functionality and safety.
Engineered to withstand extreme environmental conditions
Optimised for easy integration into various applications
Compliant with key EU directives for environmental standards
Utilises advanced materials for superior durability
Designed to provide robust connection security
Optimised for easy integration into various applications
Compliant with key EU directives for environmental standards
Utilises advanced materials for superior durability
Designed to provide robust connection security
Related links
- TE Connectivity Crimping Sleeve Through Hole
- TE Connectivity Crimp Barrel, HF.13
- TE Connectivity Heavy Duty Power Connector For Use With Heavy Duty Connectors
- TE Connectivity Heavy Duty Power Connector For Use With Heavy Duty Connectors
- TE Connectivity Housing For Use With Heavy Duty Connectors
- TE Connectivity Crimp Barrel For Use With Heavy Duty Connectors
- TE Connectivity Power Connector Housing, HVS
- TE Connectivity Housing 15A Panel Mount
