TE Connectivity Heavy Duty Power Connector, HF.13 Series 1 Way, For Use With Heavy Duty Connectors
- RS Stock No.:
- 480-129
- Mfr. Part No.:
- 1110951-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£213.07
(exc. VAT)
£255.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £213.07 |
*price indicative
- RS Stock No.:
- 480-129
- Mfr. Part No.:
- 1110951-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Accessory Type | Heavy Duty Power Connector | |
| Number of Contacts | 1 | |
| Series | HF.13 | |
| For Use With | Heavy Duty Connectors | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Accessory Type Heavy Duty Power Connector | ||
Number of Contacts 1 | ||
Series HF.13 | ||
For Use With Heavy Duty Connectors | ||
- COO (Country of Origin):
- PL
The TE Connectivity high-performance connector is designed to meet the demanding needs of modern electronic applications. With its robust construction and advanced design, the product ensures reliable connectivity and durability in various environments. It is an essential component for engineers seeking a dependable solution that can withstand harsh operating conditions while maintaining superior signal integrity. The connectivity offered by this product is backed by extensive compliance documentation, assuring users of its adherence to international standards. Furthermore, the product's user-friendly design simplifies installation, making it an ideal choice for both seasoned professionals and newcomers alike.
Designed for resilient performance in challenging environments
Ensures optimal signal integrity for various electronic applications
Simplifies installation with its user-centric construction
Backed by comprehensive compliance documentation for peace of mind
Robust construction enhances longevity and reliability
Ensures optimal signal integrity for various electronic applications
Simplifies installation with its user-centric construction
Backed by comprehensive compliance documentation for peace of mind
Robust construction enhances longevity and reliability
Related links
- TE Connectivity Heavy Duty Power Connector For Use With Heavy Duty Connectors
- TE Connectivity Crimping Sleeve For Use With Heavy Duty Connectors
- TE Connectivity Crimp Barrel, HF.13
- TE Connectivity Power Connector, HF.06
- TE Connectivity Heavy Duty Power Connector For Use With Heavy Duty Connectors
- TE Connectivity Heavy Duty Connector Module For Use With Heavy Duty Connectors
- TE Connectivity Heavy Duty Connector Module For Use With Heavy Duty Connectors
- TE Connectivity Crimp Barrel For Use With Heavy Duty Connectors
