TE Connectivity Micro-MaTch Series Vertical Board PCB Connector, 18 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 471-002
- Distrelec Article No.:
- 304-48-308
- Mfr. Part No.:
- 1-188275-8
- Brand:
- TE Connectivity
Subtotal (1 reel of 900 units)*
£3,045.24
(exc. VAT)
£3,654.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £3,045.24 | £3.384 |
*price indicative
- RS Stock No.:
- 471-002
- Distrelec Article No.:
- 304-48-308
- Mfr. Part No.:
- 1-188275-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Micro-MaTch | |
| Product Type | PCB Connector | |
| Pitch | 1.27mm | |
| Current | 1.5A | |
| Number of Contacts | 18 | |
| Housing Material | Polyamide 4.6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Row Pitch | 1.27mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0, UL E28476 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Micro-MaTch | ||
Product Type PCB Connector | ||
Pitch 1.27mm | ||
Current 1.5A | ||
Number of Contacts 18 | ||
Housing Material Polyamide 4.6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Row Pitch 1.27mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0, UL E28476 | ||
Voltage 100V | ||
- COO (Country of Origin):
- DE
The TE Connectivity Board-to-board connector is designed to enhance connectivity within modern electronic systems. It features a compact, vertical design with 18 positions, tailored for space-constrained applications. This connector offers a reliable solution for signal circuits, benefiting from its standardised 1.27 mm centreline pitch. Ideal for surface mount technology, this versatile connector can seamlessly integrate into various PCB layouts, making it an essential component in industrial and consumer electronics alike. Notably, its resilience is built for a wide temperature range, ensuring consistent performance under diverse operating conditions. Its innovative design promotes efficient assembly processes, catering to high-volume manufacturing needs while maintaining a strong focus on durability and reliability. Elevate your connectivity solutions with this sophisticated and robust connector, perfect for precision applications.
Compact design ensures compatibility with space limited environments
Vertical orientation simplifies PCB layout and enhances assembly efficiency
Two row configuration optimises space while maximising connectivity
Constructed with durability in mind suitable for challenging applications
Designed for reliable signal transmission in various industry contexts
Meets rigorous safety standards ensuring dependable operation
Compatible with a range of cable assemblies for versatile applications
Easy integration into automated assembly processes for efficient manufacturing
Related links
- TE Connectivity Micro-MaTch Industrial Series Vertical Surface Connector Assembly 2 Row, 1.27 mm Pitch PCB
- TE Connectivity Micro-MaTch Series Vertical PCB PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity Micro-MaTch Industrial Series Vertical PCB Connector 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Industrial Series Vertical Board Connector Assembly 1.27 mm Pitch
