TE Connectivity Micro-MaTch Series Vertical PCB PCB Header, 18 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 501-495
- Distrelec Article No.:
- 304-48-345
- Mfr. Part No.:
- 1-215570-8
- Brand:
- TE Connectivity
Subtotal (1 reel of 2500 units)*
£3,799.12
(exc. VAT)
£4,558.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £3,799.12 | £1.52 |
*price indicative
- RS Stock No.:
- 501-495
- Distrelec Article No.:
- 304-48-345
- Mfr. Part No.:
- 1-215570-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Micro-MaTch | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 1.5A | |
| Number of Contacts | 18 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Cable-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin over Nickel | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | No | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Micro-MaTch | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 1.5A | ||
Number of Contacts 18 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Cable-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin over Nickel | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals No | ||
Voltage 100V | ||
- COO (Country of Origin):
- DE
The TE Connectivity board-in PCB mount paddleboard connector represents the pinnacle of connectivity solutions, ensuring seamless integration for cable-to-board applications. With its vertical orientation and 18 positions, this connector is designed for use with ribbon cables, facilitating efficient signal transmission and robust performance. Its 1.27 mm centreline allows for compact arrangements, making it an ideal choice for designs where space is at a premium. Engineered with high-quality materials, this connector not only withstands operational demands but also ensures a reliable connection over its extensive temperature range. The inclusion of features like kinked solder tails provides enhanced retention, ensuring long-lasting durability in various applications. Optimised for signal circuits, this connector embodies the perfect synergy of technology and engineering, making it a preferred choice for professionals seeking reliable and efficient connectivity solutions.
Designed for vertical PCB mounting, enhancing spatial efficiency
Accommodates 28 AWG wire sizes, ensuring versatility in applications
Utilises a robust housing material, contributing to overall durability
Rated for operating voltage up to 100 VDC, offering reliability under demand
Features nickel underplating for enhanced contact performance
Achieves compliance with EU RoHS and ELV directives, underscoring environmental responsibility
Compatible with ribbon cable types, simplifying connections in various setups
Facilitates wave soldering processes, promoting efficient manufacturing
Related links
- TE Connectivity Micro-MaTch Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Industrial Series Vertical PCB Connector 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Board PCB Connector 1.27 mm Pitch Shrouded
- TE Connectivity MICRO CT Series Straight Board PCB Header 1.2 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
