TE Connectivity Micro-MaTch Series Vertical Board PCB Header, 12 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 900 units)*

£1,724.49

(exc. VAT)

£2,069.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,724.49£1.916

*price indicative

RS Stock No.:
477-024
Distrelec Article No.:
304-62-901
Mfr. Part No.:
1-338069-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Micro-MaTch

Current

1.5A

Pitch

1.27mm

Number of Contacts

12

Housing Material

Polyamide 4.6

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Phosphor Bronze

Contact Plating

Tin Plated

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Row Pitch

1.27mm

Maximum Operating Temperature

105°C

Contact Gender

Female

Tail Pin Length

5.3mm

Standards/Approvals

UL 94 V-0

Voltage

100V

COO (Country of Origin):
DE
The TE Connectivity Micro-Match Industrial Ribbon Cable Connector is designed for optimal performance in challenging environments, seamlessly integrating into your Board-to-Board applications. This connector features a 12-position configuration with a precise 1.27 mm centreline, promoting both compact installation and reliable electrical performance. Its vertical orientation and surface mount design enhance space efficiency on printed circuit boards, making it an ideal choice for modern electronics. Crafted with a standard connector profile, this connector not only supports signal circuits but is also built to endure operational temperatures ranging from -40°C to 105°C, ensuring functionality across various applications. The product's robust construction, combined with its active status, guarantees that it meets stringent industry standards, providing peace of mind for your connectivity solutions.

Designed for Board-to-Board connectivity, ensuring versatility in application

Vertical mounting orientation optimises space utilisation on PCBs

Robust construction withstands extreme temperature fluctuations

Enhanced contact features promote reliable electrical connections

Shrouded connector header type enhances connection stability

Tailored for ribbon cable systems, simplifying assembly and integration

Matte finish on plating materials offers an improved aesthetic and functionality

Meets UL standards, ensuring global compliance and safety assurance

Daisy chain capability allows for streamlined installations in multi-connector setups

Packaging quantity of 900 supports large-scale production requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy