TE Connectivity Micro-MaTch Series Vertical Board PCB Connector, 4 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 510-029
- Distrelec Article No.:
- 304-51-942
- Mfr. Part No.:
- 338069-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 900 units)*
£654.12
(exc. VAT)
£784.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £654.12 | £0.727 |
*price indicative
- RS Stock No.:
- 510-029
- Distrelec Article No.:
- 304-51-942
- Mfr. Part No.:
- 338069-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Micro-MaTch | |
| Product Type | PCB Connector | |
| Current | 1.5A | |
| Pitch | 1.27mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide 4.6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Surface Mount | |
| Contact Gender | Female | |
| Tail Pin Length | 5.3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Micro-MaTch | ||
Product Type PCB Connector | ||
Current 1.5A | ||
Pitch 1.27mm | ||
Number of Contacts 4 | ||
Housing Material Polyamide 4.6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.27mm | ||
Termination Type Surface Mount | ||
Contact Gender Female | ||
Tail Pin Length 5.3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 100V | ||
- COO (Country of Origin):
- PL
The TE Connectivity Board-to-board connector offers a compact design ideal for space-constrained applications. With its 4 positions and 1.27 mm centreline, this vertical surface mount receptacle presents an efficient solution for connecting electronic components securely. Engineered for high performance, it ensures reliable electrical connections through dual beam contact technology. The product is perfect for use in various applications where durability and performance are paramount. Operating at a voltage rating of 100 VDC, this connector also boasts impressive insulation resistance. Its robust mechanical features, including contact retention and mating alignment, further enhance the overall security of connections, making it an essential component for modern electronic designs.
Designed with a top entry for easy access and installation
Utilises dual beam contact technology for enhanced electrical performance
Constructed from durable materials for long-lasting use
Supports surface mount termination, simplifying the assembly process
Provides excellent temperature resistance, suitable for a wide range of environments
Offers a standard connector profile for compatibility with existing designs
Incorporates precise mating alignment features to reduce connection errors
Provides impressive current ratings for reliable operation in demanding applications
Related links
- TE Connectivity Micro-MaTch Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Board PCB Connector 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Industrial Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity MATCH Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
