TE Connectivity MATCH Series Vertical Surface PCB Header, 8 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 900 units)*

£1,042.59

(exc. VAT)

£1,251.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,042.59£1.158

*price indicative

RS Stock No.:
477-045
Distrelec Article No.:
304-51-944
Mfr. Part No.:
338069-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

MATCH

Pitch

1.27mm

Current

1.5A

Number of Contacts

8

Housing Material

Polyamide 4.6

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Tin Plated

Row Pitch

1.27mm

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Tail Pin Length

5.3mm

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V-0, UL Recognised

Voltage

100V

COO (Country of Origin):
CH
The TE Connectivity Micro-MaTch Industrial Ribbon Cable Connector is engineered for enhanced reliability and performance in board-to-board applications. This connector features an innovative design that ensures secure connections while accommodating the demanding requirements of modern electronics. With its vertical orientation and a compact 1.27 mm centreline, it is perfectly suited for space-constrained environments. The dual-row configuration coupled with the shrouded header type provides an efficient solution for multi-position interconnectivity, making it ideal for a variety of applications. The robust construction and high-quality materials not only meet industry standards but also offer durability in extreme conditions. The connector is rated for operating temperatures from -40°C to 105°C, ensuring consistent performance across diverse operating environments.

Secure and reliable connections ideal for demanding electronic applications

Designed to fit seamlessly in space-critical environments

Complies with various industry standards for enhanced quality assurance

Constructed with high strength materials, ensuring durability and longevity

Optimised for a wide operating temperature range, providing versatility in harsh conditions

Facilitates ease of installation with its user-friendly orientation and design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy