TE Connectivity Micro-MaTch Industrial Series Vertical Board PCB Header, 4 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 501-838
- Distrelec Article No.:
- 304-55-496
- Mfr. Part No.:
- 215464-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 1500 units)*
£500.49
(exc. VAT)
£600.59
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 07 December 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £500.49 | £0.334 |
*price indicative
- RS Stock No.:
- 501-838
- Distrelec Article No.:
- 304-55-496
- Mfr. Part No.:
- 215464-4
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Micro-MaTch Industrial | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.1mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL, UL 94V-0, UL E28476 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Micro-MaTch Industrial | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 1A | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Tail Pin Length 3.1mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL, UL 94V-0, UL E28476 | ||
Voltage 100V | ||
- COO (Country of Origin):
- DE
Related links
- TE Connectivity Micro-MaTch Industrial Series Vertical Board Connector Assembly 1.27 mm Pitch
- TE Connectivity Micro-MaTch Industrial Series Vertical Board Connector Assembly 1.27 mm Pitch
- TE Connectivity Micro-MaTch Industrial Series Vertical Board Connector Assembly 2.54 mm Pitch
- TE Connectivity Micro-MaTch Industrial Series Vertical PCB Connector 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Industrial Series Right Angle Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity Micro-MaTch Industrial Series Vertical Surface Connector Assembly 2 Row, 1.27 mm Pitch PCB
- TE Connectivity Micro-MaTch Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
