TE Connectivity Micro-MaTch Industrial Series Right Angle Board PCB Header, 4 Contact(s), 2.54 mm Pitch, 2 Row

Subtotal (1 reel of 2500 units)*

£1,445.33

(exc. VAT)

£1,734.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,445.33£0.578

*price indicative

RS Stock No.:
510-031
Distrelec Article No.:
304-51-945
Mfr. Part No.:
338070-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Micro-MaTch Industrial

Product Type

PCB Header

Current

1.5A

Pitch

2.54mm

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Number of Contacts

4

Number of Rows

2

Orientation

Right Angle

Connector System

Cable-to-Board

Mount Type

Board

Contact Plating

Tin Plated

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL E28476

Voltage

100V

COO (Country of Origin):
DE
The TE Connectivity Cable-to-board connector is designed for high-performance applications, providing a reliable connection in compact spaces. Featuring a right-angle configuration, it facilitates seamless integration into various PCB designs, accommodating a pitch of 2.54 mm, making it ideal for both industrial and consumer electronics. The dual-row design enhances versatility while ensuring a robust connection with its kinked legs, which offer superior retention. Crafted from durable materials, this connector is built to withstand demanding environments, including a wide operating temperature range. This product is a testament to exceptional engineering, ensuring durability and performance in electronic assemblies.

Right-angle design optimises space in PCB layouts

Dual-row configuration supports increased connectivity options

Kinked legs enhance mounting stability and retention

Crafted from glass-filled PBT for improved mechanical strength

Operating temperature range from -40 to 105 °C accommodates diverse applications

Compatible with industry standards for seamless integration

Delivers reliable signal transmission in various circuit applications

Matte finish plating reduces friction during mating for ease of use

Plated with nickel and tin to protect against corrosion

Available in packaging quantities that ensure efficient supply management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy