TE Connectivity Micro-MaTch Industrial Series Right Angle Board PCB Header, 12 Contact(s), 2.54 mm Pitch, 2 Row,

Subtotal (1 reel of 2500 units)*

£7,391.82

(exc. VAT)

£8,870.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£7,391.82£2.957

*price indicative

RS Stock No.:
467-203
Distrelec Article No.:
304-62-903
Mfr. Part No.:
1-338070-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Micro-MaTch Industrial

Current

1.5A

Pitch

2.54mm

Number of Contacts

12

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Cable-to-Board

Mount Type

Board

Contact Material

Phosphor Bronze

Contact Plating

Tin

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

100V

COO (Country of Origin):
DE
The TE Connectivity cable-to-board connector is engineered for reliable performance in space-constrained applications. Designed with a 12-position configuration and a 2.54 mm centreline, this right-angle, through-hole connector provides an effective solution for various PCB layouts. The micro-Match industrial series ensures durability and functionality, enabling seamless connections for ribbon cables. Built to withstand demanding environments, it offers an impressive operating temperature range and robust insulation resistance, making it suitable for signal applications across a broad spectrum of industries. With features such as kinked legs for superior PCB retention and a versatile colour-coded design, this product is an excellent choice for those seeking efficiency without compromising on quality.

Engineered for ease of installation in tight spaces

Supports quick and secure connections with a robust locking mechanism

Constructed with high-quality materials for enhanced durability

Features staggered contact layout, minimising interference between contacts

Offers reliable voltage ratings, ensuring dependable performance

The glass-filled PBT housing provides excellent thermal stability

Compatible with industry standards, facilitating broad applications

Available in bulk packaging, ensuring cost-effective procurement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy