TE Connectivity Micro-MaTch Series Right Angle Board PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 477-027
- Distrelec Article No.:
- 304-50-107
- Mfr. Part No.:
- 1-338070-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-027
- Distrelec Article No.:
- 304-50-107
- Mfr. Part No.:
- 1-338070-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Micro-MaTch | |
| Current | 1.5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 14 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Cable-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0, UL E28476 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Micro-MaTch | ||
Current 1.5A | ||
Pitch 2.54mm | ||
Number of Contacts 14 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Cable-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0, UL E28476 | ||
Voltage 100V | ||
- COO (Country of Origin):
- DE
The TE Connectivity Connector Assembly is designed specifically for demanding applications. This product, featuring a right-angle configuration, ensures optimal space efficiency and ease of assembly on printed circuit boards. Engineered with precision, it accommodates a 2.54 mm centreline, which strikes a perfect balance between size and performance. It is equipped with 14 positions, allowing for robust connectivity in diverse electronic environments. Its innovative design supports through-hole soldering for reliable and secure attachment, addressing industry needs where flexibility and durability are paramount. Furthermore, the connector is built to withstand extreme temperatures, ensuring functionality even in harsh operating conditions. This product embodies an ideal mix of performance, reliability, and ease of integration, making it a preferred choice for engineers and designers alike.
Delivers unparalleled performance in a compact design
Facilitates easy soldering process for quick assembly
Constructed to endure a wide range of operating temperatures
Offers superior PCB retention with kinked legs for enhanced stability
Ensures signal integrity with advanced contact layout technology
Meets industry standards for compliance and safety
Provides reliable connection with effective mating alignment features
Designed for high-performance applications in various electronic devices
Related links
- TE Connectivity Micro-MaTch Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Industrial Series Right Angle Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity Micro-MaTch Industrial Series Right Angle Board PCB Header 2.54 mm Pitch
- TE Connectivity Micro-MaTch Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Industrial Series Right Angle Board PCB Header 2.54 mm Pitch
- TE Connectivity AMP Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Right Angle Cable PCB Header 1.5 mm Pitch Shrouded
