TE Connectivity Micro-MaTch Industrial Series Right Angle Board PCB Header, 12 Contact(s), 2.54 mm Pitch, 2 Row,
- RS Stock No.:
- 472-364
- Distrelec Article No.:
- 304-48-343
- Mfr. Part No.:
- 1-215460-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 2500 units)*
£2,601.59
(exc. VAT)
£3,121.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £2,601.59 | £1.041 |
*price indicative
- RS Stock No.:
- 472-364
- Distrelec Article No.:
- 304-48-343
- Mfr. Part No.:
- 1-215460-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Micro-MaTch Industrial | |
| Product Type | PCB Header | |
| Current | 1.5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 12 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Cable-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL Recognised | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Micro-MaTch Industrial | ||
Product Type PCB Header | ||
Current 1.5A | ||
Pitch 2.54mm | ||
Number of Contacts 12 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Cable-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL Recognised | ||
Voltage 100V | ||
- COO (Country of Origin):
- DE
The TE Connectivity cable-to-board connector is designed specifically for demanding applications in the Micro-Match industrial series. This innovative connector boasts a 12-position layout with a compact 2.54 mm [.1 in] centreline arrangement, ensuring efficient space utilisation on your printed circuit board. Its right-angle orientation and through-hole soldering capability facilitate straightforward integration into various electronic assemblies. Featuring robust construction, this connector guarantees reliable performance, making it ideal for signal applications across a diverse range of industries. With a focus on durability and ease of use, this product is perfect for both professional and amateur engineers seeking quality solutions in their projects.
Designed for secure and consistent connections in cable-to-board applications
Offers a compact form factor that saves valuable PCB real estate
Right-angle orientation simplifies installation in tight spaces
Constructed to withstand rigorous environments, ensuring long-lasting performance
Compatible with various ribbon cable types for enhanced versatility
Delivers reliable signal transmission, essential for high-performance electronics
Facilitates easy mounting and alignments with its intuitive design
Features kinked legs for improved PCB retention during applications
Related links
- TE Connectivity Micro-MaTch Industrial Series Right Angle Board PCB Header 2.54 mm Pitch
- TE Connectivity Micro-MaTch Industrial Series Right Angle Board Connector Assembly 2.54 mm Pitch
- TE Connectivity Micro-MaTch Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity Micro-MaTch Industrial Series Right Angle Board PCB Header 2.54 mm Pitch
- TE Connectivity Micro-MaTch Industrial Series Right Angle Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity Micro-MaTch Industrial Series Right Angle Board PCB Connector 2.54 mm Pitch
- TE Connectivity Micro-MaTch Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity Micro-MaTch Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
