TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header, 64 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 pack of 80 units)*

£221.85

(exc. VAT)

£266.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£221.85£2.773

*price indicative

RS Stock No.:
509-901
Distrelec Article No.:
304-54-071
Mfr. Part No.:
3-826953-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU Headers

Current

5A

Pitch

2.54mm

Number of Contacts

64

Housing Material

Polybutylene Terephthalate

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Phosphor Bronze

Contact Plating

Tin Plated

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

65°C

Tail Pin Length

3.2mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94 V-0

Voltage

750Vrms

COO (Country of Origin):
PL
The TE Connectivity PCB Mount Header is meticulously engineered for right-angle, board-to-board connections, boasting 64 positions for versatile utility. Designed with a 2.54 mm centreline and a breakaway style, this connector optimally facilitates assembly processes while ensuring robust signal integrity. Crafted to resist harsh operating environments, it performs reliably across a temperature range of -65 to 105 °C. The connector’s premium materials ensure durability and reliable electrical performance, making it an ideal choice for demanding applications in various industries. The dependable housing and configuration also make it suitable for automated machinery and electronics, meeting stringent compliance standards. This product stands out in the AMPMODU Headers series, exemplifying quality and user-focused design.

Designed for efficient board-to-board connections

Supports a fully loaded contact load condition for enhanced reliability

Features a durable PBT housing that withstands various environmental conditions

Incorporates nickel underplating for superior conductivity and corrosion resistance

Allows through-hole solder termination for secure positioning on the PCB

Boasts a compact 2.54 mm pitch, optimising space in high-density applications

Offers UL 94V-0 flammability rating, ensuring compliance with safety standards

Compatible with a variety of TE Connector parts for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy