TE Connectivity Power Key 5.0 Series Vertical Board PCB Header, 6 Contact(s), 5 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 300 units)*

£277.49

(exc. VAT)

£332.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£277.49£0.925

*price indicative

RS Stock No.:
504-879
Distrelec Article No.:
304-52-684
Mfr. Part No.:
2-1376387-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Power Key 5.0

Pitch

5mm

Current

10A

Housing Material

Polyamide 66 Fibreglass

Number of Contacts

6

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Row Pitch

5mm

Termination Type

Solder

Minimum Operating Temperature

30°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.5mm

Standards/Approvals

RoHS

Voltage

30V

COO (Country of Origin):
TW
The TE Connectivity PCB mount header is engineered for vertical wire-to-board applications, providing optimal connectivity with six positions and a robust, fully shrouded design. Constructed to support a 5 mm centreline, it ensures excellent reliability in both through-hole soldering and operational capabilities. Designed with power applications in mind, this component integrates seamlessly into various electronic assemblies, making it a versatile choice for designers seeking dependable connectors. Its durable construction features a nylon housing that withstands demanding environmental conditions, while advanced keying facilitates proper mating and prevents misalignment. With compliance to rigorous industrial standards, the product exemplifies quality and performance, ensuring that your functionality requirements are exceeded.

Designed for vertical PCB mount orientation, enhancing design flexibility

Robust construction ensures longevity in electrical applications

Integrates a locking tab for secure mating and reliable connections

Features a contemporary rectangular shape for easy integration into designs

Mates efficiently with wire-to-board systems for streamlined connectivity

Utilises a nickel underplating for superior conductivity and durability

Product conforms with high industry standards for safety and reliability

Community-driven design reduces assembly complexity and improves operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy