TE Connectivity, Power Key 5.0 Plug Connector Housing, 5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 526-277
- Mfr. Part No.:
- 1376388-5
- Brand:
- TE Connectivity
Subtotal (1 bag of 600 units)*
£181.36
(exc. VAT)
£217.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £181.36 | £0.302 |
*price indicative
- RS Stock No.:
- 526-277
- Mfr. Part No.:
- 1376388-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Gender | Plug | |
| Series | Power Key 5.0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Gender Plug | ||
Series Power Key 5.0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing plug crimp wire-to-board connector is engineered for reliability in electrical connections, providing a robust solution for various applications. With UL 94V-0 rating, this product ensures superior flame resistance, making it suitable for challenging environments. Designed to accommodate a 2-position configuration with a 5 mm centreline, it promises seamless integration with other rectangular wire and cable connectors. The keyed mating alignment guarantees secure and error-free connections, while its compatible insulation diameter range allows versatility in wire selections. This connector is ideal for power and signal circuit applications, supporting an operating voltage of 300 VAC. Crafted from durable nylon 6/6 GF, the product's construction enhances longevity, making it a dependable choice for users demanding durability and performance.
Designed for wire-to-board applications, enhancing connection security
Keyed mating alignment provides a user-friendly connecting experience
Constructed from high-quality materials for improved durability
Compatible range of insulation diameters for versatile usage
Recognized UL rating ensures adherence to stringent safety standards
Lightweight design reduces overall system weight
Optimised for operational effectiveness in temperatures ranging from -40 to 105 °C
Keyed mating alignment provides a user-friendly connecting experience
Constructed from high-quality materials for improved durability
Compatible range of insulation diameters for versatile usage
Recognized UL rating ensures adherence to stringent safety standards
Lightweight design reduces overall system weight
Optimised for operational effectiveness in temperatures ranging from -40 to 105 °C
Related links
- TE Connectivity 5mm Pitch 1 Row
- TE Connectivity Housing for use with Power Key 5.0
- TE Connectivity 5mm Pitch 1 Row
- TE Connectivity 5mm Pitch 1 Row
- TE Connectivity Power Key 5.0 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Power Key 5.0 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Power Key 5.0 Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- TE Connectivity Power Key 5.0 Series Vertical Board PCB Header 5 mm Pitch Shrouded
