TE Connectivity Power Key 5.0 Series Vertical PCB PCB Header, 2 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 470-558
- Distrelec Article No.:
- 304-52-683
- Mfr. Part No.:
- 2-1376382-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 400 units)*
£218.04
(exc. VAT)
£261.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £218.04 | £0.545 |
*price indicative
- RS Stock No.:
- 470-558
- Distrelec Article No.:
- 304-52-683
- Mfr. Part No.:
- 2-1376382-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Power Key 5.0 | |
| Product Type | PCB Header | |
| Current | 10A | |
| Pitch | 5mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL, UL E28476 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Power Key 5.0 | ||
Product Type PCB Header | ||
Current 10A | ||
Pitch 5mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL, UL E28476 | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is engineered for versatile wire-to-board connectivity, delivering reliability and efficiency in a compact design. Ideal for applications requiring a secure electrical connection, this header features a fully shrouded rectangular shape that facilitates optimal board layout and component placement. With its robust construction, this product can withstand demanding operational conditions, making it an excellent choice for a wide range of electronic devices. The connector supports a vertical mounting orientation, ensuring a seamless integration into various PCB configurations. Furthermore, its compatibility with multiple wire sizes enhances its versatility for diverse applications, streamlining assembly and maintenance processes.
Compact design supports space-efficient configurations
Vertical orientation simplifies PCB integration
Enhanced security provided by fully shrouded connector shape
Optimised for reliable wire-to-board connections
Durable materials ensure resilience in demanding conditions
Simplifies the assembly process with user-friendly features
Compatible with multiple wire sizes for adaptability
Efficient electrical performance meets rigorous industry standards
Related links
- TE Connectivity Power Key 5.0 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Power Key 5.0 Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- TE Connectivity Power Key 5.0 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Power Key 5.0 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Power Key 5.0 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Power Key 5.0 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Power Key Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Housing for use with Power Key 5.0
