TE Connectivity Power Key 5.0 Series Vertical PCB PCB Header, 2 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 504-528
- Distrelec Article No.:
- 304-52-349
- Mfr. Part No.:
- 1-1376382-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 400 units)*
£198.21
(exc. VAT)
£237.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £198.21 | £0.496 |
*price indicative
- RS Stock No.:
- 504-528
- Distrelec Article No.:
- 304-52-349
- Mfr. Part No.:
- 1-1376382-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Power Key 5.0 | |
| Pitch | 5mm | |
| Current | 10A | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | CSA, UL, UL E28476 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Power Key 5.0 | ||
Pitch 5mm | ||
Current 10A | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals CSA, UL, UL E28476 | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is engineered for optimal performance in wire-to-board applications. Its fully shrouded design and vertical orientation ensure a secure connection while maximising space efficiency. Crafted with high-quality materials, this connector is built to endure demanding environments, making it ideal for various industrial and electronic applications. With a centreline of 5 mm and support for two positions, it facilitates reliable power transfer with ease. The connector's unique shape and structural integrity ensure that it meets stringent industry standards, providing peace of mind for designers and engineers alike.
Designed for reliable performance in power applications
Offers a unique locking tab for secure mating retention
Utilises efficient through hole solder termination for easy assembly
Compatible with standard PCB thickness for versatile use
Uniquely suited for a variety of industrial environments due to its robust construction
Integrates seamlessly into existing PCB layouts for streamlined design
Backed by compliance with key industry standards ensuring quality and safety
Related links
- TE Connectivity Power Key 5.0 Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- TE Connectivity Power Key 5.0 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Power Key 5.0 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Power Key 5.0 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Power Key 5.0 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Power Key 5.0 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Power Key Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Housing for use with Power Key 5.0
