TE Connectivity Power Key 5.0 Series Vertical Board PCB Header, 2 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 504-254
- Distrelec Article No.:
- 304-52-847
- Mfr. Part No.:
- 3-1376382-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 500 units)*
£185.83
(exc. VAT)
£223.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £185.83 | £0.372 |
*price indicative
- RS Stock No.:
- 504-254
- Distrelec Article No.:
- 304-52-847
- Mfr. Part No.:
- 3-1376382-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Power Key 5.0 | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | CSA, UL, UL E28476 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Power Key 5.0 | ||
Pitch 5mm | ||
Current 10A | ||
Number of Contacts 2 | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals CSA, UL, UL E28476 | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header offers a reliable and robust solution for wire-to-board connections. Engineered for versatility, it accommodates a variety of applications, making it suitable for both commercial and industrial environments. The vertical orientation and fully shrouded design ensure secure connections while optimizing space on printed circuit boards. Crafted with durability in mind, this connector assembly is built to withstand various operating conditions, including extreme temperatures. Its innovative design incorporates advanced materials and electrical characteristics, ensuring consistent performance and longevity. Ideal for power applications, this component not only simplifies assembly but also enhances the overall efficiency of your circuits.
Offers a compact rectangular shape for space-saving installation
Constructed from high-quality nylon material for added durability
Features a fully shrouded header type for enhanced protection against dust and debris
Allows for a simplified through-hole soldering process
Related links
- TE Connectivity Power Key 5.0 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Power Key 5.0 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Power Key 5.0 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Power Key 5.0 Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- TE Connectivity Power Key 5.0 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Power Key Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity 5 mm Pitch 1 Row
- TE Connectivity Housing for use with Power Key 5.0
