TE Connectivity Power Key 5.0 Series Vertical Board PCB Header, 4 Contact(s), 5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 471-748
- Distrelec Article No.:
- 304-57-840
- Mfr. Part No.:
- 1-1376386-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 300 units)*
£203.17
(exc. VAT)
£243.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £203.17 | £0.677 |
*price indicative
- RS Stock No.:
- 471-748
- Distrelec Article No.:
- 304-57-840
- Mfr. Part No.:
- 1-1376386-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Power Key 5.0 | |
| Product Type | PCB Header | |
| Pitch | 5mm | |
| Current | 9A | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Power Key 5.0 | ||
Product Type PCB Header | ||
Pitch 5mm | ||
Current 9A | ||
Number of Contacts 4 | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a state-of-the-art solution designed for vertical wire-to-board connections. Engineered for precision, this connector assembly features a fully shrouded header type, ensuring secure and reliable performance in various applications. With a robust design that incorporates a 5 mm centerline and accommodates four positions, it seamlessly facilitates connections in printed circuit board assemblies. This product is ideal for engineers seeking high-quality, effective connectivity solutions within power applications, providing an essential link between electrical components while prioritizing ease of installation and stability. Its premium materials, including tin plating and a durable nylon housing, ensure longevity and resilience, making it suitable for demanding operational environments.
Accommodates a maximum operating voltage of 300 VAC
Crafted with a rectangular shape for optimized configuration
Utilizes a through hole soldering method for secure PCB termination
Features kinked legs that provide enhanced PCB mount retention
Designed with a locking tab for improved mating retention
Manufactured with a robust nylon 6/6 GF housing material
Offers compatibility with various connector contacts and hardware
Promotes effective thermal management with a broad operating temperature range
Facilitates easy assembly, meeting the needs of quick-turn projects
Related links
- TE Connectivity Power Key 5.0 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Power Key 5.0 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Power Key 5.0 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Power Key 5.0 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Power Key 5.0 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Power Key 5.0 Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- TE Connectivity Housing for use with Power Key 5.0
- TE Connectivity 5 mm Pitch 1 Row
