TE Connectivity Power Key 5.0 Series Vertical Board PCB Header, 6 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
504-529
Distrelec Article No.:
304-57-839
Mfr. Part No.:
1-1376385-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Power Key 5.0

Current

10A

Pitch

5mm

Number of Contacts

6

Housing Material

Polyamide 66 Fibreglass

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

5mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

3.5mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA, UL, UL E28476

Voltage

30V

COO (Country of Origin):
CN
The TE Connectivity PCB mount header is expertly designed for vertical wire-to-board connectivity, featuring six positions to ensure a secure and reliable electrical connection. Its innovative fully shrouded structure not only enhances safety but also provides excellent resistance to environmental influences, making it ideal for a wide range of applications. With a centreline measurement of 5 mm, this connector effectively optimises space without compromising on performance. The robust construction, featuring a copper alloy base and nickel underplating, guarantees durability while maintaining electrical efficiency. With compatibility for wave solder processes, it offers seamless integration into various PCB designs, ensuring versatility across multiple sectors. This solution stands out for its exceptional operational voltage of 300 VAC, making it suitable for demanding environments requiring high performance and reliability.

Designed for straightforward PCB mounting simplifying the installation process

Fully shrouded design enhances connector safety and prevents accidental disconnection

Compatible with through hole soldering methods for added stability

Constructed from high quality materials for long lasting performance and durability

Features kinked legs for increased retention during mounting operations

Red housing colour allows for easy identification and organisation in complex installations

Supports a variety of applications including power circuits enhancing its versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy