TE Connectivity Power Key 5.0 Series Vertical Board PCB Header, 3 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 482-026
- Distrelec Article No.:
- 304-52-848
- Mfr. Part No.:
- 3-1376383-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 482-026
- Distrelec Article No.:
- 304-52-848
- Mfr. Part No.:
- 3-1376383-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Power Key 5.0 | |
| Product Type | PCB Header | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Power Key 5.0 | ||
Product Type PCB Header | ||
Pitch 5mm | ||
Current 10A | ||
Number of Contacts 3 | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals RoHS | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed to facilitate robust wire-to-board connections in various electronic applications. With a vertical mounting orientation, it ensures a secure fit on printed circuit boards, while its fully shrouded design provides protection against environmental factors. Tailored for three positions at a 5 mm centerline, this connector assembly is ideal for compact designs. It offers strong electrical performance with an operating voltage of up to 300 VAC, ensuring reliability under demanding conditions. The housing is crafted from nylon 6/6 GF for durability and resistance, further enhancing the product's longevity. This connector is an excellent choice for engineers seeking a dependable solution for power connections in their projects.
Offers a flexible and secure wire-to-board configuration
Maintains structural integrity with waterproof and dust-resistant qualities
Facilitates easy installation and end-user convenience
Compatible with a range of TE products to ensure broad utility
Constructed with high-quality materials for enhanced performance
Related links
- TE Connectivity Power Key 5.0 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Power Key 5.0 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Power Key 5.0 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Power Key 5.0 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Power Key 5.0 Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- TE Connectivity MQS Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity Housing for use with Power Key 5.0
- TE Connectivity 5 mm Pitch 1 Row
