TE Connectivity MQS Series Vertical Board PCB Header, 3 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 200 units)*

£204.82

(exc. VAT)

£245.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£204.82£1.024

*price indicative

RS Stock No.:
477-646
Distrelec Article No.:
304-52-485
Mfr. Part No.:
1376383-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MQS

Product Type

PCB Header

Current

10A

Pitch

5mm

Housing Material

Polyamide 66 Fibreglass

Number of Contacts

3

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

5mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.5mm

Standards/Approvals

CSA, UL, UL 94V-0, UL E28476

Voltage

30V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is an innovative solution designed for vertical wire-to-board applications, seamlessly accommodating three positions. With its fully shrouded design, it ensures reliable connections while maintaining space efficiency with a 5 mm centreline. Engineered with durable Nylon 6/6 GF housing, it can withstand demanding conditions and high operational temperatures up to 105 °C. This connector excels in power applications, featuring robust contact materials to support maximum current ratings. The unique power key ensures secure mating and easy alignment, establishing it as a reliable choice for engineers looking to enhance their designs.

Designed for wire-to-board configurations, ensuring flexibility in circuit design

Includes a locking tab for increased mating retention, enhancing connection reliability

Offers natural colour housing for easy integration into various applications

Features nickel underplating for improved robustness and enhanced electrical performance

Supports wave soldering process, streamlining manufacturing and assembly

Configured with inline contact layout to maximise space efficiency

Compliant with multiple industry standards, ensuring quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy