TE Connectivity MQS Series Horizontal Board PCB Header, 120 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 3 units)*

£187.16

(exc. VAT)

£224.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£187.16£62.387

*price indicative

RS Stock No.:
477-642
Distrelec Article No.:
304-49-335
Mfr. Part No.:
1375965-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MQS

Product Type

PCB Header

Current

3A

Pitch

2mm

Number of Contacts

120

Housing Material

Nylon Fibreglass

Number of Rows

1

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Tail Pin Length

2.85mm

Standards/Approvals

UL 94 V-0

Voltage

500V

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity Connectors offers a reliable and efficient solution for board-to-board connectivity. Designed specifically for printed circuit boards, this connector excels in various applications, delivering exceptional performance in confined spaces. This product ensures secure connections with robust mechanical attachment and outstanding electrical characteristics. Its innovative design accommodates a wide operating temperature range, making it ideal for diverse environments and applications. By combining high reliability with ease of use, this connector stands out in the competitive market of PCB connectors, ensuring your projects are equipped with dependable technology.

Utilises gold plating for enhanced contact performance

Constructed from durable nylon - GF, ensuring long-term reliability

Designed for through-hole solder termination, facilitating easy assembly

Capable of supporting wave solder processing, streamlining production

Features a non-stack through configuration, simplifying installation

Offers a low halogen content for environmentally conscious applications

Compatible with a variety of TE parts for versatile integration

Maintains excellent insulation resistance for improved safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy