TE Connectivity Housing for use with Power Key 5.0

Subtotal (1 bag of 1000 units)*

£190.70

(exc. VAT)

£228.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£190.70£0.191

*price indicative

RS Stock No.:
504-531
Distrelec Article No.:
304-52-350
Mfr. Part No.:
1-1376388-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Housing

Product Type

Connector Housing

For Use With

Power Key 5.0

Colour

Red

Material

Polyamide 66

Standards/Approvals

CSA, UL, UL 94V-0

Series

Power Key 5.0

COO (Country of Origin):
CN
The TE Connectivity Housing plug for crimp wire-to-board applications offers remarkable reliability with its UL 94V-0 rating, ensuring fire safety and durability in various conditions. Engineered with precision for a perfect fit, this connector provides exceptional mating alignment and retention, thanks to its keyed design. Its compact 5 mm centerline layout makes it ideal for space-constrained designs while maintaining robust performance. With a working temperature range from -40 to 105 degrees Celsius, it is perfectly suited for diverse operating environments. This component stands out in the realm of rectangular wire and cable connectors, making it a preferred choice for those seeking quality, durability, and efficiency in connectivity solutions.

Designed for wire-to-board applications, providing a reliable connection

Keyed mating alignment ensures accurate connections

Made from nylon 6/6 GF for enhanced durability and performance

Suitable for environments requiring high-temperature stability

Features copper alloy contacts for superior conductivity

Crimp termination method simplifies installation and maintenance

Compact design optimizes space utilization in assemblies

Recognized UL rating adds an extra layer of safety assurance

High-current capacity makes it suitable for power delivery applications

Compliant with multiple international standards for adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy