TE Connectivity Power Key 5.0 Series Vertical Board PCB Header, 4 Contact(s), 5 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 200 units)*

£188.70

(exc. VAT)

£226.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£188.70£0.944

*price indicative

RS Stock No.:
467-516
Distrelec Article No.:
304-58-300
Mfr. Part No.:
2-1376386-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Power Key 5.0

Pitch

5mm

Current

9A

Number of Contacts

4

Housing Material

Polyamide 66 Fibreglass

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

5mm

Maximum Operating Temperature

105°C

Tail Pin Length

3.5mm

Standards/Approvals

UL 94 V-0

Voltage

30V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header exemplifies robust design, combining versatility with superior functionality. Engineered for wire-to-board applications, this component accommodates up to four positions with a vertical mount orientation. The fully shrouded design ensures secure connections, while the through-hole solder terminations provide reliable and lasting electrical integrity. With a centreline of 5mm, this connector caters to various PCB configurations, making it an ideal choice for power applications in demanding environments. Built to withstand operational voltages of up to 300 VAC, this header not only meets but exceeds industry standards, ensuring compatibility across multiple applications. The nylon 6/6 GF housing boasts excellent thermal stability and mechanical strength, making it suitable for environments with varying temperature ranges.

Designed for reliability in challenging environments

Offers a fully shrouded header for enhanced protection

Utilises a locking tab for added mating retention

Constructed from durable nylon material for improved heat resistance

Features a rectangular shape for efficient PCB layout

Easy to install with through-hole soldering capability

Sustainable compliance with RoHS and REACH regulations

Compatible with multiple connectors in the Power Key 5.0 series

Provides consistent performance with a wide operating temperature range

Engineered for optimal electrical and mechanical connection quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy