TE Connectivity 3-1376 Series Vertical Board PCB Header, 6 Contact(s), 5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 300 units)*

£247.76

(exc. VAT)

£297.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£247.76£0.826

*price indicative

RS Stock No.:
481-397
Distrelec Article No.:
304-58-523
Mfr. Part No.:
3-1376387-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

3-1376

Current

10A

Pitch

5mm

Housing Material

Polyamide 66 Fibreglass

Number of Contacts

6

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Row Pitch

5mm

Minimum Operating Temperature

30°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.5mm

Standards/Approvals

CSA, UL, UL E28476

Voltage

30V

COO (Country of Origin):
CN
The TE Connectivity PCB mount header is expertly designed for vertical wire-to-board applications, offering exceptional reliability and performance in a compact format. With its fully shrouded design, it effectively protects connections and facilitates ease of installation. Crafted for 6 positions and featuring a 5 mm centreline, this connector meets the rigorous demands of modern circuit designs while optimising space. It combines robust construction with advanced materials to ensure durability, making it an ideal choice for power applications across various industries. Its compatibility with standard printed circuit boards and industry standards signifies the quality and integrity of the product, making it suitable for a broad range of electronic devices. This connector promises a secure connection with enhanced mating retention, ensuring optimal performance even in challenging environments.

Vertical orientation enhances space efficiency in assemblies

Robust mating retention mechanism ensures consistent connection reliability

Compatible with various agency standards for peace of mind

Designed for ease of assembly reducing installation time

Electrical characteristics support high performance circuit applications

Offers significant temperature resilience ensuring performance stability

Meets the demands of low profile designs while maintaining high functionality

Ideal for use in power circuit applications requiring secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy