TE Connectivity 3-1376 Series Vertical PCB PCB Header, 5 Contact(s), 8 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 476-091
- Distrelec Article No.:
- 304-63-997
- Mfr. Part No.:
- 2318136-5
- Brand:
- TE Connectivity
Subtotal (1 reel of 350 units)*
£358.43
(exc. VAT)
£430.12
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 14 December 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £358.43 | £1.024 |
*price indicative
- RS Stock No.:
- 476-091
- Distrelec Article No.:
- 304-63-997
- Mfr. Part No.:
- 2318136-5
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 3-1376 | |
| Pitch | 8mm | |
| Current | 5A | |
| Housing Material | Liquid Crystal Polymer Fibreglass | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Connector System | Board to Component | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 8mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 3-1376 | ||
Pitch 8mm | ||
Current 5A | ||
Housing Material Liquid Crystal Polymer Fibreglass | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Connector System Board to Component | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 8mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity 3-1376 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 2-15469 Series Vertical Through Hole PCB Header 5 mm Pitch Unshrouded
- TE Connectivity 3-1739 Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity 3-103233 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 1044 Series Vertical Board PCB Header 1 Row, Unshrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 8 mm Pitch Shrouded
