TE Connectivity AMPMODU Series Vertical PCB PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 474-916
- Distrelec Article No.:
- 304-53-909
- Mfr. Part No.:
- 2355184-5
- Brand:
- TE Connectivity
Subtotal (1 tube of 174 units)*
£211.96
(exc. VAT)
£254.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £211.96 | £1.218 |
*price indicative
- RS Stock No.:
- 474-916
- Distrelec Article No.:
- 304-53-909
- Mfr. Part No.:
- 2355184-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 5 | |
| Housing Material | Polyamide Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.8mm | |
| Standards/Approvals | China RoHS 2, EU ELV, EU REACH, EU RoHS, UL 94V-0, UL E28476 | |
| Mating Pin Length | 4mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 5 | ||
Housing Material Polyamide Fibreglass | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.8mm | ||
Standards/Approvals China RoHS 2, EU ELV, EU REACH, EU RoHS, UL 94V-0, UL E28476 | ||
Mating Pin Length 4mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed to deliver reliable electrical connections in compact electronic assemblies. With a vertical orientation and a 5-position layout, this connector provides an efficient solution for board-to-board applications, ensuring optimal signal integrity. Constructed from high-quality thermoplastic materials, it features breakaway capabilities for easy integration into various designs. The gold plating on mating areas enhances conductivity, making it perfect for demanding environments. This connector supports a range of operating conditions, showcasing its versatility for high-performance applications. Its thoughtful design includes features tailored for seamless soldering and durability in circuit board assemblies, solidifying its place in the toolkit of modern electronic engineers.
Optimised for board to board configurations to streamline interconnect designs
Breakaway design facilitates easy removal while maintaining secure connections
High quality thermoplastic housing ensures resilience against rugged operating conditions
Gold plating on contact areas enhances performance and extends service life
Compact design helps save valuable space on densely populated circuit boards
Vertical orientation provides a neat and efficient layout for assembly
Designed to withstand a broad operating temperature range ensuring reliability
Suitable for high voltage applications contributing to diverse product uses
Related links
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
