TE Connectivity AMPMODU Series Vertical PCB PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tube of 174 units)*

£256.78

(exc. VAT)

£308.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£256.78£1.476

*price indicative

RS Stock No.:
474-781
Distrelec Article No.:
304-53-954
Mfr. Part No.:
2842131-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Current

2A

Pitch

2mm

Housing Material

Polyamide Fibreglass

Number of Contacts

10

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

PCB

Connector System

Board-to-Board

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Termination Type

Solder

Maximum Operating Temperature

125°C

Tail Pin Length

2.8mm

Standards/Approvals

UL 94V-0, UL E28476, UL Recognised

Mating Pin Length

4mm

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a sophisticated and reliable solution designed for vertical board-to-board connectivity. This connector features a 10-position, 2 mm centreline with gold plating, ensuring optimal signal integrity and durability in demanding applications. Its breakaway design simplifies assembly and provides flexibility during installation. With an operational temperature range of -40 to 125 °C, it caters to a wide array of industrial applications while maintaining performance under various conditions. The robust construction, complemented by a thermoplastic housing, promises resilience against wear and tear, making it an excellent choice for any electronic project.

Offers a standard housing profile for easy integration

Facilitates through hole soldering for secure PCB attachment

Incorporates a nickel underplating for enhanced contact reliability

Designed with an inline contact layout for efficient signal transfer

Includes a pick and place cover to expedite assembly processes

Complies with stringent industry standards for maximum compatibility

Utilises a high temperature housing material to withstand rigorous conditions

RoHS compliant supporting environmentally responsible designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy