TE Connectivity AMPMODU Series Vertical PCB PCB Header, 8 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tube of 216 units)*

£245.13

(exc. VAT)

£294.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£245.13£1.135

*price indicative

RS Stock No.:
476-754
Distrelec Article No.:
304-53-953
Mfr. Part No.:
2842127-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Current

2A

Pitch

2mm

Housing Material

Polyamide Fibreglass

Number of Contacts

8

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

PCB

Connector System

Board-to-Board

Contact Material

Brass

Contact Plating

Gold

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Tail Pin Length

2.8mm

Maximum Operating Temperature

125°C

Mating Pin Length

4mm

Standards/Approvals

UL 94V-0, UL Recognised

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a sophisticated solution designed for seamless board-to-board connections in your electronic applications. Constructed with a vertical orientation and a breakaway design, it effortlessly accommodates multi-row configurations, making it ideal for complex circuitry. The 8-position connector features a precise 2 mm centerline spacing, ensuring compatibility with a variety of PCB designs. Crafted for both durability and performance, this connector assembly utilizes high-quality materials, including gold plating for superior conductivity.

Supports board-to-board connectivity with exceptional reliability

Breakaway design enhances flexibility in circuit configurations

Constructed from high-performance materials for longevity

Offers a standard connector profile to fit various applications

Designed to withstand high operating voltages for demanding setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy