TE Connectivity AMPMODU Series Vertical PCB PCB Header, 8 Contact(s), 2 mm Pitch, 1 Row, Unshrouded

Subtotal (1 tube of 108 units)*

£186.26

(exc. VAT)

£223.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£186.26£1.725

*price indicative

RS Stock No.:
507-105
Distrelec Article No.:
304-53-910
Mfr. Part No.:
2355184-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Pitch

2mm

Current

2A

Number of Contacts

8

Housing Material

Polyamide Fibreglass

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

PCB

Connector System

Board-to-Board

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

2mm

Maximum Operating Temperature

125°C

Tail Pin Length

2.8mm

Standards/Approvals

UL 94V-0, UL E28476, UL Recognised

Mating Pin Length

4mm

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is expertly designed for vertical, board-to-board applications requiring reliable connections. It boasts eight positions arranged on a 2 mm centreline, ensuring optimal space utilisation on your circuit boards. Engineered for high performance, this connector features a breakaway design to simplify assembly and installation processes. The gold-plated contacts enhance conductivity while protecting against corrosion, ensuring longevity and reduced maintenance. Offering compatibility with the AMPMODU 2 mm series, this connector is crafted from high-quality thermoplastic material, ensuring durability in demanding environments. This versatile component supports a variety of applications in the automotive, computer, and consumer electronics sectors, making it an essential choice for manufacturers looking for superior connectivity solutions.

Comprises a robust breakaway header design for ease of installation

Incorporates gold plating for enhanced conductivity and reduced oxidation

Constructed from thermoplastic to ensure high durability and performance

Suitable for a wide range of applications across multiple industries

Compact size optimises space on printed circuit boards

Designed to support effective signal transmission in various applications

Offers a vertical orientation to streamline layout configurations

Supports through hole soldering for reliable connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy