TE Connectivity AMPMODU Series Vertical Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 pack of 320 units)*

£238.97

(exc. VAT)

£286.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£238.97£0.747

*price indicative

RS Stock No.:
520-553
Distrelec Article No.:
304-50-882
Mfr. Part No.:
5-146258-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Number of Contacts

10

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Tin Plated

Contact Material

Phosphor Bronze

Minimum Operating Temperature

65°C

Termination Type

Solder

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Tail Pin Length

2.29mm

Standards/Approvals

No

Voltage

30V

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header is expertly designed to facilitate reliable board-to-board connections in applications demanding precision and durability. This connector assembly features a vertical orientation with a breakaway header type, ensuring seamless integration into various electronic configurations. Constructed from high-quality thermoplastic housing and incorporating nickel underplated contacts, it promises impressive longevity and performance. The unit accommodates a 10-position layout with a standard pitch, making it compatible with a wide range of circuit applications, including signal transmission. Furthermore, its robust operating temperature range ensures functionality in diverse environments, reinforcing its utility in demanding industrial settings.

Constructed for vertical PCB mounting to optimise space within your design

Breakaway header type allows easy manufacturing integration

Features a dependable board-to-board connection for enhanced signal integrity

Durable thermoplastic housing withstands high operational demands

Contact materials are designed for maximum durability and conductivity

Supports a wide operating temperature range for versatile applications

Pin-compatible design simplifies upgrades and replacements in existing setups

Compliant with crucial industry standards, ensuring safety and reliability

Package quantity of 320 facilitates large-scale production needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy