TE Connectivity AMPMODU Series Vertical Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 reel of 7000 units)*

£178.06

(exc. VAT)

£213.67

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +£178.06£0.025

*price indicative

RS Stock No.:
520-562
Distrelec Article No.:
304-50-897
Mfr. Part No.:
5-146851-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Current

3A

Pitch

2.54mm

Number of Contacts

20

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Contact Gender

Male

Tail Pin Length

2.79mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

COO (Country of Origin):
MX
The TE Connectivity PCB mount header is expertly designed to facilitate seamless connections in various applications, delivering reliable board-to-board interconnectivity. Featuring a vertical orientation and a breakaway design, it ensures an efficient space-saving solution while accommodating a standard 2.54 mm centreline. This device is tailored for fully loaded configurations tasked with robust signal transmission, enhancing the performance of electronic systems. With its durable thermoplastic housing and a high operating temperature range, it provides exceptional longevity and reliability in diverse environments. Crafted for precision, the connector maintains high tolerance levels while ensuring a consistent and secure fit, thus upholding strict industry standards for quality and compliance. This innovative component stands out in the AMPMODU series, particularly in demanding applications requiring dependable performance and assembly.

Vertical PCB mount orientation optimises space in tight layouts

Breakaway type allows for flexible configuration to fit specific needs

Compatible with a wide range of applications, enhancing versatility

Nickel underplating and tin plating ensure excellent electrical conductivity

Square post design improves mating stability and connection reliability

High temperature rating supports various operating environments

Packaging quantity allows for cost-effective bulk purchasing

Low halogen content underlines environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy